
AM2337P | |
|---|---|
DigiKey Part Number | 5318-AM2337P-ND |
Manufacturer | |
Manufacturer Product Number | AM2337P |
Description | MOSFET P-CH -30V 2.8A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.8A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 474 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,21564 Kč | 1 607,82 Kč |
| 1 000 | 2,64134 Kč | 2 641,34 Kč |
| 3 000 | 2,29676 Kč | 6 890,28 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


