Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
TO-223-5

TMP36GRTZ-REEL7

DigiKey Part Number
505-TMP36GRTZ-REEL7TR-ND - Tape & Reel (TR)
505-TMP36GRTZ-REEL7CT-ND - Cut Tape (CT)
505-TMP36GRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36GRTZ-REEL7
Description
SENSOR ANALOG -40C-125C SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP36GRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
541,28200 Kč206,41 Kč
1039,35000 Kč393,50 Kč
2537,04880 Kč926,22 Kč
5035,48660 Kč1 774,33 Kč
10034,05040 Kč3 405,04 Kč
50031,16776 Kč15 583,88 Kč
1 00030,09475 Kč30 094,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,57338 Kč85 720,14 Kč
6 00027,71533 Kč166 291,98 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč