


TMP05ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | TMP05ARTZ-REEL7TR-ND - Tape & Reel (TR) TMP05ARTZ-REEL7CT-ND - Cut Tape (CT) TMP05ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP05ARTZ-REEL7 |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05ARTZ-REEL7 Models |
Category | Features One-Shot |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SC-74A, SOT-753 |
Output Type PWM | Supplier Device Package SOT-23-5 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 45,21500 Kč | 452,15 Kč |
| 25 | 41,37720 Kč | 1 034,43 Kč |
| 100 | 37,16240 Kč | 3 716,24 Kč |
| 250 | 35,15068 Kč | 8 787,67 Kč |
| 500 | 34,46162 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,70829 Kč | 95 124,87 Kč |
| 6 000 | 31,10511 Kč | 186 630,66 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |


