Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5395LATA+T

DigiKey Part Number
MAX5395LATA+TR-ND - Tape & Reel (TR)
MAX5395LATA+CT-ND - Cut Tape (CT)
MAX5395LATA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5395LATA+T
Description
IC DIG POT 10K 8-TDFN-EP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX5395LATA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±25%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
50ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-TDFN-EP (2x2)
Number of Circuits
1
Package / Case
8-WFDFN Exposed Pad
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
25
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1042,87900 Kč428,79 Kč
2539,22520 Kč980,63 Kč
10035,19370 Kč3 519,37 Kč
25033,27288 Kč8 318,22 Kč
50032,54710 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,15522 Kč75 388,05 Kč
5 00029,54874 Kč147 743,70 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč