


SCP-LT3463-EVALZ | |
---|---|
DigiKey Part Number | 505-SCP-LT3463-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT3463-EVALZ |
Description | EVAL BOARD FOR LT3463 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3463 SCP 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±40V | |
Current - Output | - | |
Voltage - Input | 2.4V ~ 15V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3463 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 648,28000 Kč | 1 648,28 Kč |
10 | 1 348,49300 Kč | 13 484,93 Kč |
Unit Price without VAT: | 1 648,28000 Kč |
---|---|
Unit Price with VAT: | 1 994,41880 Kč |