Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3463AEDD#PBF

DigiKey Part Number
505-LT3463AEDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3463AEDD#PBF
Description
IC REG BST CHG PUMP ADJ DL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3463AEDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
±40V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
10121,68300 Kč1 216,83 Kč
25112,72560 Kč2 818,14 Kč
121101,81256 Kč12 319,32 Kč
36396,60931 Kč35 069,18 Kč
60594,68570 Kč57 284,85 Kč
1 08992,78841 Kč101 046,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč