


REF192GSZ | |
|---|---|
DigiKey Part Number | 505-REF192GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF192GSZ |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192GSZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 25µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 98 | 85,41041 Kč | 8 370,22 Kč |
| 196 | 82,24893 Kč | 16 120,79 Kč |
| 294 | 80,66517 Kč | 23 715,56 Kč |
| 588 | 78,34253 Kč | 46 065,41 Kč |
| 1 078 | 76,65127 Kč | 82 630,07 Kč |
| 2 548 | 74,69511 Kč | 190 323,14 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |




