



REF192GPZ | |
|---|---|
DigiKey Part Number | REF192GPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF192GPZ |
Description | IC VREF SERIES 0.4% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF192GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| 10 | 127,79500 Kč | 1 277,95 Kč |
| 50 | 101,83560 Kč | 5 091,78 Kč |
| 100 | 93,55040 Kč | 9 355,04 Kč |
| 250 | 84,62604 Kč | 21 156,51 Kč |
| 500 | 83,67376 Kč | 41 836,88 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |


