


REF03GSZ | |
|---|---|
DigiKey Part Number | 505-REF03GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF03GSZ |
Description | IC VREF SERIES 0.6% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF03GSZ Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Series | Voltage - Input 4.5V ~ 33V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.6% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6173AASA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX6173AASA+-ND | 278,22000 Kč | Similar |
| MAX6173AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6173AASA+T-ND | 188,20088 Kč | Similar |
| MAX6173BASA+ | Analog Devices Inc./Maxim Integrated | 490 | MAX6173BASA+-ND | 198,43000 Kč | Similar |
| MAX6173BASA+T | Analog Devices Inc./Maxim Integrated | 9 289 | MAX6173BASA+TCT-ND | 198,43000 Kč | Similar |
| REF5025AID | Texas Instruments | 1 598 | 296-22203-5-ND | 98,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 80,98900 Kč | 809,89 Kč |
| 98 | 67,76357 Kč | 6 640,83 Kč |
| 196 | 65,15592 Kč | 12 770,56 Kč |
| 294 | 63,85034 Kč | 18 772,00 Kč |
| 588 | 61,93517 Kč | 36 417,88 Kč |
| 1 078 | 60,54066 Kč | 65 262,83 Kč |
| 2 548 | 58,92799 Kč | 150 148,52 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



