
OP777ARMZ-REEL | |
|---|---|
DigiKey Part Number | OP777ARMZ-REELTR-ND - Tape & Reel (TR) OP777ARMZ-REELCT-ND - Cut Tape (CT) OP777ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP777ARMZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP777ARMZ-REEL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARMZ-R7 | Analog Devices Inc. | 1 610 | 505-ADA4077-1ARMZ-R7CT-ND | 72,02000 Kč | Similar |
| ADA4177-1ARMZ-R7 | Analog Devices Inc. | 57 | 505-ADA4177-1ARMZ-R7CT-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,76680 Kč | 1 594,17 Kč |
| 100 | 57,66680 Kč | 5 766,68 Kč |
| 250 | 54,75860 Kč | 13 689,65 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,77961 Kč | 149 338,83 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |








