



SMP-MSLD-PCS-2 | |
|---|---|
DigiKey Part Number | ARF2273-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-2 |
Description | CONN SMP JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS-2 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 10 | 301,76200 Kč | 3 017,62 Kč |
| 25 | 282,86840 Kč | 7 071,71 Kč |
| 50 | 269,36240 Kč | 13 468,12 Kč |
| 100 | 256,51160 Kč | 25 651,16 Kč |
| 300 | 237,39290 Kč | 71 217,87 Kč |
| 500 | 228,99998 Kč | 114 499,99 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |











