
OP495GSZ | |
---|---|
DigiKey Part Number | 505-OP495GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP495GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP495GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 377,44000 Kč | 377,44 Kč |
10 | 266,20700 Kč | 2 662,07 Kč |
47 | 220,86447 Kč | 10 380,63 Kč |
141 | 209,86298 Kč | 29 590,68 Kč |
Unit Price without VAT: | 377,44000 Kč |
---|---|
Unit Price with VAT: | 456,70240 Kč |