J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP285GSZ-REEL7

DigiKey Part Number
OP285GSZ-REEL7TR-ND - Tape & Reel (TR)
OP285GSZ-REEL7CT-ND - Cut Tape (CT)
OP285GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP285GSZ-REEL7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP285GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1464ACS8#PBFAnalog Devices Inc.1 855505-LT1464ACS8#PBF-ND283,22000 KčSimilar
ISL28210FBZRenesas Electronics Corporation600ISL28210FBZ-ND116,79000 KčSimilar
ISL28210FBZ-T7Renesas Electronics Corporation0ISL28210FBZ-T7-ND64,55611 KčSimilar
ISL28210FBZ-T7ARenesas Electronics Corporation220ISL28210FBZ-T7ACT-ND164,34000 KčSimilar
LME49860MAX/NOPBTexas Instruments6 573296-43892-1-ND158,29000 KčSimilar
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,19000 Kč258,19 Kč
10202,65300 Kč2 026,53 Kč
25188,77560 Kč4 719,39 Kč
100173,52610 Kč17 352,61 Kč
250172,30816 Kč43 077,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000158,27010 Kč158 270,10 Kč
Manufacturers Standard Package
Unit Price without VAT:258,19000 Kč
Unit Price with VAT:312,40990 Kč