OP27GSZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: 5,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 834
Unit Price: 5,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: 12,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: 15,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: 7,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 065
Unit Price: 6,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,15149 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,04000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP27GSZ-REEL

DigiKey Part Number
OP27GSZ-REELTR-ND - Tape & Reel (TR)
OP27GSZ-REELCT-ND - Cut Tape (CT)
OP27GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP27GSZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP27GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1037CS8Analog Devices Inc.0LT1037CS8-ND0,00000 KčSimilar
LT1037CS8#PBFAnalog Devices Inc.469LT1037CS8#PBF-ND5,54000 KčSimilar
LT1037CS8#TRAnalog Devices Inc.0LT1037CS8#TR-ND0,00000 KčSimilar
LT1037CS8#TRPBFAnalog Devices Inc.2 834505-LT1037CS8#TRPBFCT-ND5,54000 KčSimilar
LT1037IS8Analog Devices Inc.0LT1037IS8-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1074,22800 Kč742,28 Kč
2568,34440 Kč1 708,61 Kč
10061,87270 Kč6 187,27 Kč
25058,79272 Kč14 698,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,78302 Kč134 457,55 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč