Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP275GSZ-REEL7

DigiKey Part Number
OP275GSZ-REEL7TR-ND - Tape & Reel (TR)
OP275GSZ-REEL7CT-ND - Cut Tape (CT)
OP275GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP275GSZ-REEL7
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP275GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND201,16000 KčSimilar
LME49860MAX/NOPBTexas Instruments9 073296-43892-1-ND159,37000 KčSimilar
MC1458DTSTMicroelectronics3 363497-1948-1-ND15,12000 KčSimilar
OPA2131UATexas Instruments2 046OPA2131UA-ND140,69000 KčSimilar
OPA2131UJTexas Instruments10 465OPA2131UJ-ND111,71000 KčSimilar
In-Stock: 17 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1077,23100 Kč772,31 Kč
2571,14960 Kč1 778,74 Kč
10064,45550 Kč6 445,55 Kč
25061,36288 Kč15 340,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,75647 Kč57 756,47 Kč
2 00056,45302 Kč112 906,04 Kč
3 00055,80051 Kč167 401,53 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč