
OP1177ARZ-REEL | |
|---|---|
DigiKey Part Number | OP1177ARZ-REELTR-ND - Tape & Reel (TR) OP1177ARZ-REELCT-ND - Cut Tape (CT) OP1177ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP1177ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARZ-REEL Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA828IDR | Texas Instruments | 6 135 | 296-48914-1-ND | 134,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 41,73600 Kč | 1 043,40 Kč |
| 100 | 37,48980 Kč | 3 748,98 Kč |
| 250 | 35,46352 Kč | 8 865,88 Kč |
| 500 | 34,78072 Kč | 17 390,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,17578 Kč | 80 439,45 Kč |
| 5 000 | 31,53656 Kč | 157 682,80 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |




