
OP1177ARMZ-R7 | |
|---|---|
DigiKey Part Number | OP1177ARMZ-R7TR-ND - Tape & Reel (TR) OP1177ARMZ-R7CT-ND - Cut Tape (CT) OP1177ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP1177ARMZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARMZ-R7 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARMZ-R7 | Analog Devices Inc. | 1 610 | 505-ADA4077-1ARMZ-R7CT-ND | 71,53000 Kč | Similar |
| ADA4177-1ARMZ-RL | Analog Devices Inc. | 2 771 | 505-ADA4177-1ARMZ-RLCT-ND | 75,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 41,73600 Kč | 1 043,40 Kč |
| 100 | 37,48980 Kč | 3 748,98 Kč |
| 250 | 35,46352 Kč | 8 865,88 Kč |
| 500 | 34,78072 Kč | 17 390,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,23699 Kč | 33 236,99 Kč |
| 2 000 | 32,40976 Kč | 64 819,52 Kč |
| 3 000 | 31,99553 Kč | 95 986,59 Kč |
| 5 000 | 31,53656 Kč | 157 682,80 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |


