



LTP5900IPC-WHMA1B2#PBF | |
|---|---|
DigiKey Part Number | 505-LTP5900IPC-WHMA1B2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5900IPC-WHMA1B2#PBF |
Description | RF TXRX MOD 802.15.4MMCX TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 WirelessHART Transceiver Module 2.4GHz Antenna Not Included, MMCX Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, MMCX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.75V ~ 3.76V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 5.4mA ~ 9.7mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 339,36830 Kč | 233 936,83 Kč |
| Unit Price without VAT: | 2 339,36830 Kč |
|---|---|
| Unit Price with VAT: | 2 830,63564 Kč |



