


LTM9007IY-14#PBF | |
|---|---|
DigiKey Part Number | LTM9007IY-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9007IY-14#PBF |
Description | IC ADC 14BIT 140-BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9007IY-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 140-BFBGA | |
Supplier Device Package | 140-BGA (11.25x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,64000 Kč | 2 706,64 Kč |
| 10 | 2 280,50900 Kč | 22 805,09 Kč |
| 25 | 2 174,09920 Kč | 54 352,48 Kč |
| Unit Price without VAT: | 2 706,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 275,03440 Kč |




