
DC1751A-E | |
|---|---|
DigiKey Part Number | DC1751A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1751A-E |
Description | BOARD EVAL LTM9007-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM9007-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 583mW @ 40MSPS |
Part Status Active | Utilized IC / Part LTM9007-14 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 40M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 534,14000 Kč | 9 534,14 Kč |
| Unit Price without VAT: | 9 534,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 536,30940 Kč |


