
LTM9001CV-AA#PBF | |
|---|---|
DigiKey Part Number | LTM9001CV-AA#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9001CV-AA#PBF |
Description | IC RCVR IF/BASEBAND 16BIT 81-LGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC IF to Baseband Receiver 0Hz ~ 300MHz 16-Bit ADC 81-LGA (11.25x11.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9001CV-AA#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF to Baseband Receiver | |
Frequency | 0Hz ~ 300MHz | |
RF Type | - | |
Secondary Attributes | 16-Bit ADC | |
Mounting Type | Surface Mount | |
Package / Case | 81-BLGA | |
Supplier Device Package | 81-LGA (11.25x11.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3 098,88738 Kč | 260 306,54 Kč |
| Unit Price without VAT: | 3 098,88738 Kč |
|---|---|
| Unit Price with VAT: | 3 749,65373 Kč |


