LTM9001 - Receiver 0Hz ~ 300MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1398A-GA

DigiKey Part Number
DC1398A-GA-ND
Manufacturer
Manufacturer Product Number
DC1398A-GA
Description
BOARD EVAL LTM9001-GA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM9001 - Receiver 0Hz ~ 300MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Baseband Receiver
Frequency
0Hz ~ 300MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTM9001
Note
-
RF Type
-
RF Frequency
0Hz ~ 300MHz
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 739,79000 Kč8 739,79 Kč
Manufacturers Standard Package
Unit Price without VAT:8 739,79000 Kč
Unit Price with VAT:10 575,14590 Kč