



LTM8061IV-4.1#PBF | |
|---|---|
DigiKey Part Number | LTM8061IV-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8061IV-4.1#PBF |
Description | IC BATT CHG LI-ION 1CELL 77LGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 77-LGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM8061IV-4.1#PBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.1V |
Series | Voltage - Supply (Max) 32V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 77-BLGA |
Number of Cells 1 | Supplier Device Package 77-LGA (15x9) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current, Timer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,33000 Kč | 583,33 Kč |
| 10 | 470,04100 Kč | 4 700,41 Kč |
| 25 | 441,74440 Kč | 11 043,61 Kč |
| 170 | 401,61188 Kč | 68 274,02 Kč |
| 340 | 391,65894 Kč | 133 164,04 Kč |
| 510 | 386,67282 Kč | 197 203,14 Kč |
| Unit Price without VAT: | 583,33000 Kč |
|---|---|
| Unit Price with VAT: | 705,82930 Kč |





