



DC1645A-C | |
|---|---|
DigiKey Part Number | DC1645A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1645A-C |
Description | EVAL BOARD FOR LTM8061 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8061 µModule® Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTM8061 |
Series | Primary Attributes Li-Ion (2 Cells) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |



