



LTM8057MPY | |
|---|---|
DigiKey Part Number | LTM8057MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8057MPY |
Description | DC DC CONVERTER 2.5-12V 1.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8057MPY Models |
Category | Current - Output (Max) 440mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 38-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 31V | Supplier Device Package 38-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,83000 Kč | 1 237,83 Kč |
| 10 | 942,36900 Kč | 9 423,69 Kč |
| 168 | 863,28030 Kč | 145 031,09 Kč |
| Unit Price without VAT: | 1 237,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,77430 Kč |



