



LTM8056EY#PBF | |
|---|---|
DigiKey Part Number | LTM8056EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8056EY#PBF |
Description | DC DC CONVERTER 1.2-48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8056EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.4A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 121-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,43000 Kč | 1 208,43 Kč |
| 10 | 996,08200 Kč | 9 960,82 Kč |
| 25 | 943,08720 Kč | 23 577,18 Kč |
| 119 | 879,00454 Kč | 104 601,54 Kč |
| Unit Price without VAT: | 1 208,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,20030 Kč |








