



LTM8029MPY | |
|---|---|
DigiKey Part Number | LTM8029MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8029MPY |
Description | DC DC CONVERTER 1.2-18V 11W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 18V 600mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8029MPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-BBGA Module | |
Size / Dimension | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | |
Supplier Device Package | 35-BGA (11.25x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,59000 Kč | 803,59 Kč |
| 5 | 773,81800 Kč | 3 869,09 Kč |
| 10 | 761,24000 Kč | 7 612,40 Kč |
| 25 | 744,94200 Kč | 18 623,55 Kč |
| 50 | 732,81340 Kč | 36 640,67 Kč |
| 100 | 720,87810 Kč | 72 087,81 Kč |
| 273 | 703,89758 Kč | 192 164,04 Kč |
| Unit Price without VAT: | 803,59000 Kč |
|---|---|
| Unit Price with VAT: | 972,34390 Kč |


