Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.5V 0.5 ~ 5.5V 9A, 9A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.5V 0.5 ~ 5.5V 9A, 9A 4.5V - 17V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4675IY

DigiKey Part Number
LTM4675IY-ND
Manufacturer
Manufacturer Product Number
LTM4675IY
Description
DC DC CNVRTR 0.5-5.5V 0.5-5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.5V 0.5 ~ 5.5V 9A, 9A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4675IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
0.5 ~ 5.5V
Voltage - Output 3
-
Current - Output (Max)
9A, 9A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
108-BBGA Module
Size / Dimension
0.63" L x 0.47" W x 0.14" H (16.0mm x 12.0mm x 3.5mm)
Supplier Device Package
108-BGA (16x11.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 592,70000 Kč1 592,70 Kč
101 244,92900 Kč12 449,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 592,70000 Kč
Unit Price with VAT:1 927,16700 Kč