
LTM4660EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4660EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4660EY#PBF |
Description | 72V, 300W NON-ISOLATED MODULE CO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 25A 30V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 97.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 120-BBGA Module |
Voltage - Input (Min) 30V | Size / Dimension 0.63" L x 0.63" W x 0.41" H (16.0mm x 16.0mm x 10.3mm) |
Voltage - Input (Max) 60V | Supplier Device Package 120-BGA (16x16) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 147,18000 Kč | 3 147,18 Kč |
| 10 | 2 662,35700 Kč | 26 623,57 Kč |
| 55 | 2 459,41945 Kč | 135 268,07 Kč |
| Unit Price without VAT: | 3 147,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 808,08780 Kč |






