
ADCLK948BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCLK948BCPZ-REEL7TR-ND - Tape & Reel (TR) ADCLK948BCPZ-REEL7CT-ND - Cut Tape (CT) ADCLK948BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK948BCPZ-REEL7 |
Description | IC CLK BUFFER 2:8 4.8GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 4.8 GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK948BCPZ-REEL7 Models |
Category | Input CML, CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Output LVPECL |
Series | Frequency - Max 4.8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 2:8 | Supplier Device Package 32-LFCSP (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK948BCPZ | Analog Devices Inc. | 190 | 505-ADCLK948BCPZ-ND | 335,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 265,41500 Kč | 2 654,15 Kč |
| 25 | 247,92760 Kč | 6 198,19 Kč |
| 100 | 228,70810 Kč | 22 870,81 Kč |
| 250 | 227,13788 Kč | 56 784,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 207,20127 Kč | 310 801,90 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |





