Parametric Equivalent

LTM4658EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4658EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4658EY#PBF |
Description | IC REG BUCK ADJ 10A 25CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive and Negative Adjustable 0.5V 1 Output 10A 25-BFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM4658EY#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive and Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 25-CSPBGA (4x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTM4658IY#PBF | Analog Devices Inc. | 283 | 505-LTM4658IY#PBF-ND | 569,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,01000 Kč | 522,01 Kč |
| 10 | 419,25800 Kč | 4 192,58 Kč |
| 25 | 393,57680 Kč | 9 839,42 Kč |
| 100 | 365,34660 Kč | 36 534,66 Kč |
| 490 | 343,99359 Kč | 168 556,86 Kč |
| Unit Price without VAT: | 522,01000 Kč |
|---|---|
| Unit Price with VAT: | 631,63210 Kč |




