



LTM4650AIV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4650AIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650AIV#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 25A, 25A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650AIV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | |
Supplier Device Package | 144-LGA (16x16) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 440,81000 Kč | 2 440,81 Kč |
| 5 | 2 349,84400 Kč | 11 749,22 Kč |
| 10 | 2 311,62800 Kč | 23 116,28 Kč |
| 25 | 2 262,01360 Kč | 56 550,34 Kč |
| 90 | 2 194,30267 Kč | 197 487,24 Kč |
| Unit Price without VAT: | 2 440,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 953,38010 Kč |


