
DC2603A-A | |
|---|---|
DigiKey Part Number | 505-DC2603A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2603A-A |
Description | EVAL BOARD FOR LTM4650AEY1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4650AEY-1 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A, 25A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 250kHz ~ 780kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4650AEY-1 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |



