



LTM4637IY#PBF | |
|---|---|
DigiKey Part Number | LTM4637IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4637IY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4637IY#PBF Models |
Category | Current - Output (Max) 20A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,65000 Kč | 1 234,65 Kč |
| 5 | 1 188,68000 Kč | 5 943,40 Kč |
| 10 | 1 169,36800 Kč | 11 693,68 Kč |
| 25 | 1 144,29120 Kč | 28 607,28 Kč |
| 50 | 1 125,65900 Kč | 56 282,95 Kč |
| 119 | 1 102,74067 Kč | 131 226,14 Kč |
| Unit Price without VAT: | 1 234,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,92650 Kč |






