



DC1872A | |
|---|---|
DigiKey Part Number | DC1872A-ND |
Manufacturer | |
Manufacturer Product Number | DC1872A |
Description | EVAL BOARD FOR LTM4637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4637 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 520kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4637 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V, 1.2V, 1.5V or 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |



