



LTM4633IY | |
|---|---|
DigiKey Part Number | 505-LTM4633IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4633IY |
Description | DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 2.38V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4633IY Models |
Category | Voltage - Output 3 0.8 ~ 5.5V |
Mfr | Current - Output (Max) 10A, 10A, 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 2.38V | Size / Dimension 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.8 ~ 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,65000 Kč | 2 723,65 Kč |
| 10 | 2 295,14400 Kč | 22 951,44 Kč |
| 25 | 2 188,17640 Kč | 54 704,41 Kč |
| Unit Price without VAT: | 2 723,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,61650 Kč |




