



LTM2883CY-5I#PBF | |
|---|---|
DigiKey Part Number | LTM2883CY-5I#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2883CY-5I#PBF |
Description | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 6 Channel 400kHz 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2883CY-5I#PBF Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 30kV/µs |
Series | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature 0°C ~ 70°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 6 | Supplier Device Package 32-BGA (15x11.25) |
Inputs - Side 1/Side 2 3/3 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,29000 Kč | 704,29 Kč |
| 10 | 570,81500 Kč | 5 708,15 Kč |
| 25 | 537,49640 Kč | 13 437,41 Kč |
| 119 | 497,21092 Kč | 59 168,10 Kč |
| 357 | 477,76036 Kč | 170 560,45 Kč |
| Unit Price without VAT: | 704,29000 Kč |
|---|---|
| Unit Price with VAT: | 852,19090 Kč |





