



DC1748A-B | |
|---|---|
DigiKey Part Number | DC1748A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1748A-B |
Description | EVAL BOARD FOR LTM2883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2883 µModule® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Digital Isolator |
Series | Utilized IC / Part LTM2883 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |


