



LTM2881IY-5 | |
|---|---|
DigiKey Part Number | LTM2881IY-5-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881IY-5 |
Description | DG ISO 2.5KV 2CH RS422 32-BBGA |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881IY-5 Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Series | Common Mode Transient Immunity (Min) 30kV/µs |
Packaging Tray | Data Rate |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Supplier Device Package 32-BGA (15x11.25) |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,48000 Kč | 746,48 Kč |
| Unit Price without VAT: | 746,48000 Kč |
|---|---|
| Unit Price with VAT: | 903,24080 Kč |





