



DC1503A-A | |
|---|---|
DigiKey Part Number | DC1503A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1503A-A |
Description | EVAL BOARD FOR LTM2881 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2881 µModule® Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC1503A-A Models |
Category | Function Transceiver, RS-422, RS-485 |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part LTM2881 |
Packaging Box | Primary Attributes 3V Supply, Isolated, Transceiver + Power |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |





