



LTM2881HV-5#PBF | |
|---|---|
DigiKey Part Number | LTM2881HV-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881HV-5#PBF |
Description | DG ISO 2.5KV 2CH RS422 32-BLGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BLGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881HV-5#PBF Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Series | Common Mode Transient Immunity (Min) 30kV/µs |
Packaging Tray | Data Rate |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 105°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Supplier Device Package 32-LGA (15x11.25) |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,94000 Kč | 709,94 Kč |
| 10 | 575,38700 Kč | 5 753,87 Kč |
| 25 | 541,81560 Kč | 13 545,39 Kč |
| 119 | 501,20639 Kč | 59 643,56 Kč |
| 357 | 481,60588 Kč | 171 933,30 Kč |
| Unit Price without VAT: | 709,94000 Kč |
|---|---|
| Unit Price with VAT: | 859,02740 Kč |






