
LTC9102AUKJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9102AUKJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9102AUKJ#PBF |
Description | 12-CHANNEL 802.3BT POE PSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9102AUKJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 10 | 286,62300 Kč | 2 866,23 Kč |
| 33 | 263,21303 Kč | 8 686,03 Kč |
| 132 | 244,26083 Kč | 32 242,43 Kč |
| 264 | 237,21936 Kč | 62 625,91 Kč |
| 528 | 231,42301 Kč | 122 191,35 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |



