
LTC9101AUF-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-2#PBF |
Description | POE PSE CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 24 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9101AUF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 24 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 53V ~ 57V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 91 | 103,13714 Kč | 9 385,48 Kč |
| 182 | 99,38978 Kč | 18 088,94 Kč |
| 273 | 97,51377 Kč | 26 621,26 Kč |
| 546 | 94,76251 Kč | 51 740,33 Kč |
| 1 001 | 92,75872 Kč | 92 851,48 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |



