38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 QFN
Introducing Power by Linear

LTC7815EUHF#TRPBF

DigiKey Part Number
LTC7815EUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7815EUHF#TRPBF
Description
LOW IQ, 2.25MHZ, TRIPLE OUTPUT,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck, Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC7815EUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Buck, Boost
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
320kHz ~ 2.25MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Power Good, Soft Start, Tracking
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500124,19500 Kč310 487,50 Kč
Manufacturers Standard Package
Unit Price without VAT:124,19500 Kč
Unit Price with VAT:150,27595 Kč