DC2738A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2738A

DigiKey Part Number
DC2738A-ND
Manufacturer
Manufacturer Product Number
DC2738A
Description
EVAL BOARD FOR LTC7815
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7815 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V, 10V
Current - Output
8A, 8A, 2A
Voltage - Input
4.5V ~ 36V
Regulator Topology
Boost, Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC7815
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 576,61000 Kč3 576,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 576,61000 Kč
Unit Price with VAT:4 327,69810 Kč