


LTC7545AKG#PBF | |
|---|---|
DigiKey Part Number | LTC7545AKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7545AKG#PBF |
Description | IC DAC 12BIT A-OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545AKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 214,24300 Kč | 2 142,43 Kč |
| 66 | 187,96076 Kč | 12 405,41 Kč |
| 132 | 181,30659 Kč | 23 932,47 Kč |
| 264 | 175,83042 Kč | 46 419,23 Kč |
| 528 | 171,32299 Kč | 90 458,54 Kč |
| 1 056 | 167,61276 Kč | 176 999,07 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |




