Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 63-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 63-FBGA
63-FBGA
Introducing Power by Linear

LTC7130EY#PBF

DigiKey Part Number
LTC7130EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7130EY#PBF
Description
IC REG BUCK ADJ 20A 63BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 63-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LTC7130EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 770kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
63-BGA (7.5x6.25)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1320,13000 Kč320,13 Kč
10253,08100 Kč2 530,81 Kč
25236,32600 Kč5 908,15 Kč
100217,91080 Kč21 791,08 Kč
260208,80365 Kč54 288,95 Kč
520203,57094 Kč105 856,89 Kč
1 040199,26428 Kč207 234,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,13000 Kč
Unit Price with VAT:387,35730 Kč