LTC7124IUDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 155,66170 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad
Introducing Power by Linear

LTC7124IUDD#TRPBF

DigiKey Part Number
LTC7124IUDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7124IUDD#TRPBF
Description
IC REG BUCK ADJ 3.5A DL 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7124IUDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.8V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,48982 Kč426 224,55 Kč
Manufacturers Standard Package
Unit Price without VAT:170,48982 Kč
Unit Price with VAT:206,29268 Kč