


LTC7068RMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7068RMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7068RMSE#TRPBF |
Description | 150V HALF BRIDGE MOSFET DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7068RMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 3.6A | |
Voltage - Supply | 4V ~ 14V | |
Voltage - Load | 150V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,83300 Kč | 87 082,50 Kč |
| 5 000 | 34,15362 Kč | 170 768,10 Kč |
| Unit Price without VAT: | 34,83300 Kč |
|---|---|
| Unit Price with VAT: | 42,14793 Kč |







