


LTC7000JMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7000JMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000JMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000JMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 135V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 206,43000 Kč | 206,43 Kč |
10 | 140,06100 Kč | 1 400,61 Kč |
37 | 116,51865 Kč | 4 311,19 Kč |
111 | 102,00315 Kč | 11 322,35 Kč |
259 | 94,25614 Kč | 24 412,34 Kč |
Unit Price without VAT: | 206,43000 Kč |
---|---|
Unit Price with VAT: | 249,78030 Kč |